You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue 50A AC / DC Current Sensor, ACS758 -
SEN0098
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0098
- Order Code:
- SC15109
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0098 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Arduino interface compatible
- 120kHz typical bandwidth
- Output voltage proportional to AC or DC currents
- Factory-trimmed for accuracy
- Extremely stable output offset voltage
- Nearly zero magnetic hysteresis
- Total output error improvement through gain and offset trim over temperature
- Monolithic hall IC for high reliability
- Ultra-low power loss: 100µR internal conductor resistance
- Operating Voltage: 3.3-5V (analogue)
- Peak Measuring Voltage: 3000V AC, 500V DC
- Current Measuring Range: -50 to +50A
- Sensitivity: 40mV/A
- Operating Temperature: -40 to 150°C
- Board size: 34x34mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor board, Analogue sensor cable (FIT0031).
Product Information
- :
- Sensor Breakout Board
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Docs (2)
Available for back order
Deliveries start from 28/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 28/01/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.12 (£13.34) | ( ) |
Pricing is unavailable. Please contact customer services.