You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Digital Microwave Sensor for Motion Detection - 

SEN0192

SEN0192 - Gravity Digital Microwave Sensor for Motion Detection
SEN0192 - Gravity Digital Microwave Sensor for Motion Detection
SEN0192 - Gravity Digital Microwave Sensor for Motion Detection
SEN0192 - Gravity Digital Microwave Sensor for Motion Detection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0192
Order Code:
SC15116
Product Range
Gravity Series
Technical Datasheet:
SEN0192   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Digital microwave sensor that is designed to be used in motion detection applications such as measuring vehicle speed, door motion detection, automatic washing, production line material detection and car reversing sensors etc. The microwave sensor can be useful when combined together with other sensors to enhance measurement accuracy.
  • Non-contact detection
  • Readings not affected by temperature, humidity, noise, air, dust or light
  • Strong resistance to radio frequency interference
  • Low output, unharmful to human
  • Wide detection range and high velocity
  • Supports non-living object detection
  • Detection range: 2-16m (continuously adjustable)
  • Operating Voltage: 5V DC
  • Operating Current: 37mA Typical, 60mA Max.
  • Plug and play 3-pin Gravity interface

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Contents

Microwave sensor and Digital sensor cable

Product Information


:
Digital Microwave Sensor

:
DFRduino UNO R3 - Arduino Compatible Board

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

8 In stock Need more?

Order before 6pm

With you next business day

£10.62 ( £12.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.62 (£12.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange