You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Humidity & Temperature Sensor, SHT1x - 

DFR0066

DFR0066 - Gravity Humidity & Temperature Sensor, SHT1x

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0066
Order Code:
SC15125
Product Range
Gravity Series
Technical Datasheet:
DFR0066   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Combined module based around the SHT1x sensor to ensure highly accurate measurement of both humidity and temperature. The compact size and low power consumption makes this sensor ideal for a range of demanding applications.
  • Precision calibration for superior accuracy, calibration coefficients are programmed into memory and used to internally calibrate the signals from the sensors
  • Temperature Range: -40°C to +128.8°C
  • Temperature Accuracy: ±0.5°C
  • Humidity Range: 0-100% RH
  • Humidity Accuracy: ±4.5% RH
  • Operating Voltage: 3.3-5V
  • Internal voltage regulation
  • 2 Wire serial interface
  • Board Size: 32x27mm

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Product Information


:
Humidity and Temperature Sensor

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£16.07 ( £19.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.07 (£19.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange