You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Indicator, HE-Yellow -
559-2301-007F
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 559-2301-007F
- Order Code:
- SC07672
- Product Range
- 559 Series
- Technical Datasheet:
- 559-2301-007F Datasheet
- Catalogue page:
- CPCC/1433
Product Range Selector (559 Series)
See all from this product rangeProduct Overview
- No heat generated
- Front panel snap-in mounting requires no additional hardware
- Resistant to shock and vibration
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- 100000-hour Typically long life
- UL94V-0 Flammability rating
- -55 to 100°C Operating temperature range
Applications
Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices
Product Information
- :
- Yellow
- :
- 2.1VDC
- :
- 6.35mm
- :
- 10mA
- :
- 6.3mcd
- :
- Not Rated
- :
- 559 Series
Technical Docs (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.19 (£1.43) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
Pricing is unavailable. Please contact customer services.