You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Everyday Work Trousers - Khaki / Black W32" Regular -
ED24/7 KH/BLK 32R
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- ED24/7 KH/BLK 32R
- Order Code:
- HE34435
- Product Range
- Dickies Workwear - ED24/7 Series Trousers
- Also Known As:
- GTIN UPC EAN: 5053823083175
- Catalogue page:
- CPCC/2220
Product Range Selector (Dickies Workwear - ED24/7 Series Trousers)
See all from this product rangeProduct Overview
- Triple stitch detail using Coates thread throughout
- Two hip pockets
- Button fastening
- Cargo pocket with mobile phone pocket
- Back patch pockets with hook & loop fastening
- Cordura® knee pad pouches to take a knee pad
- YKK Zip front
- Made from 65% Polyester 35% Cotton
Product Information
- :
- Trousers
- :
- Khaki / Black
- :
- 32" Waist, Regular Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Dickies Workwear - ED24/7 Series Trousers
Technical Docs (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £17.96 (£21.55) | ( ) |
Pricing is unavailable. Please contact customer services.