You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dixon Lined Rigger Boot, Tan Size 7 -
FA23350S TN 7
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- FA23350S TN 7
- Order Code:
- HE35669
- Product Range
- Dickies Workwear - Dixon Rigger Boot
- Also Known As:
- GTIN UPC EAN: 5053823226329
- Technical Datasheet:
- FA23350S TN 7 Datasheet
Product Range Selector (Dickies Workwear - Dixon Rigger Boot)
See all from this product rangeProduct Overview
- Anti-scuff toe
- Anti-static
- Direct injection construction
- Dual density polyurethane
- Energy absorbing sole
- Mock fur lining
- Pull up loops
- Removable EVA insole
- SRC slip resistant
- Steel anti-penetration underfoot protection
- Steel toe-cap
- Water resistant
- EN ISO 20345:2011 S3 SRC
Product Information
- :
- S3
- :
- 8
- :
- 7
- :
- 41
- :
- Tan
- :
- Rigger Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Water Resistant
- :
- Dickies Workwear - Dixon Rigger Boot
Technical Docs (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £29.89 (£29.89) | ( ) |
Pricing is unavailable. Please contact customer services.