You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trenton Safety Boot, Black Size 11 - 

FA9007 BK 11

FA9007   BK  11 - Trenton Safety Boot, Black Size 11
FA9007   BK  11 - Trenton Safety Boot, Black Size 11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FA9007 BK 11
Order Code:
HE35681
Product Range
Dickies Workwear - Trenton Safety Boots
Also Known As:
GTIN UPC EAN: 5053823192662
Technical Datasheet:
FA9007 BK 11   Datasheet
See all Technical Docs

Product Range Selector (Dickies Workwear - Trenton Safety Boots)

See all from this product range

Product Overview

The Dickies Trenton is a safety boot with steel in the toe-caps & underfoot for all round penetration resistance & protection. With an exclusive Dickies DTI non-marking style of sole unit, which wraps around the heel & toe area to provide extra scuff resistance in addition to many other features.
  • Anti-scuff toe & heel
  • Anti-static
  • Breathable textile lining
  • Direct injection construction
  • Dual density polyurethane
  • Energy absorbing sole
  • Fuel & oil resistant
  • Leather heel puller
  • Non-marking
  • Padded collar & tongue
  • Removable EVA insole
  • SRC slip resistant
  • Steel anti-penetration underfoot protection
  • Steel toe-cap
  • EN ISO 20345:2011 S1-P SRC

Product Information


:
S1P

:
12

:
11

:
45

:
Black

:
Safety Boot

:
Steel Toe and Light Composite Midsole

:
Water Resistant

:
Dickies Workwear - Trenton Safety Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5053823192662

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

6 In stock Need more?

Order before 6pm

With you next business day

£31.94 ( £31.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £31.94 (£31.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange