You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trenton Safety Boot, Black Size 7 -
FA9007 BK 7
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- FA9007 BK 7
- Order Code:
- HE35677
- Product Range
- Dickies Workwear - Trenton Safety Boots
- Also Known As:
- GTIN UPC EAN: 5053823192624
- Technical Datasheet:
- FA9007 BK 7 Datasheet
Product Range Selector (Dickies Workwear - Trenton Safety Boots)
See all from this product rangeProduct Overview
- Anti-scuff toe & heel
- Anti-static
- Breathable textile lining
- Direct injection construction
- Dual density polyurethane
- Energy absorbing sole
- Fuel & oil resistant
- Leather heel puller
- Non-marking
- Padded collar & tongue
- Removable EVA insole
- SRC slip resistant
- Steel anti-penetration underfoot protection
- Steel toe-cap
- EN ISO 20345:2011 S1-P SRC
Product Information
- :
- S1P
- :
- 8
- :
- 7
- :
- 41
- :
- Black
- :
- Safety Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Water Resistant
- :
- Dickies Workwear - Trenton Safety Boots
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £26.94 (£26.94) | ( ) |
Pricing is unavailable. Please contact customer services.