You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Medway Safety Boot, Black Size 9 - 

FD23310 BK 9

FD23310  BK   9 - Medway Safety Boot, Black Size 9
FD23310  BK   9 - Medway Safety Boot, Black Size 9
FD23310  BK   9 - Medway Safety Boot, Black Size 9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FD23310 BK 9
Order Code:
HE35687
Product Range
Dickies Workwear - Medway Safety Boots
Also Known As:
GTIN UPC EAN: 5025540040731
Technical Datasheet:
FD23310 BK 9   Datasheet
See all Technical Docs

Product Range Selector (Dickies Workwear - Medway Safety Boots)

See all from this product range

Product Overview

A distinctive safety boot featuring the qualities that have contributed to Dickies reputation in this field of PPE; comfort, durability and protection. The Medway Safety Hiker is Thinsulate™ insulated and water resistant to S3 approved standards. The heel is shock absorbent, easing the punishment of busy feet on rough ground. These are such an excellent boot they have developed a market far exceeding work usage and are now popular for outdoor pursuits and hiking boots in addition.
  • 3M Thinsulate™ lining
  • Anti-scuff toe & heel
  • Anti-static
  • Cemented construction
  • Dual density EVA/rubber
  • Energy absorbing sole
  • Fuel & oil resistant
  • Heat resistant up to 300°C
  • Padded collar & tongue
  • Removable PU insole
  • SRA slip resistant
  • Steel anti-penetration underfoot protection
  • Steel toe-cap
  • Waterproof membrane
  • EN ISO 20345:2011 S3 WR HRO SRA

Product Information


:
S3

:
10

:
9

:
43

:
Black

:
Safety Boot

:
Steel Toe and Light Composite Midsole

:
Leather

:
Dickies Workwear - Medway Safety Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5025540040731

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

17 In stock Need more?

Order before 6pm

With you next business day

£49.94 ( £49.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.94 (£49.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange