You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quebec Safety Boot, Black Size 7 - 

FD23375 BK 7

FD23375 BK 7 - Quebec Safety Boot, Black Size 7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FD23375 BK 7
Order Code:
HE34024
Product Range
Dickies Workwear - Quebec Boots
Also Known As:
GTIN UPC EAN: 5025540039483

Product Range Selector (Dickies Workwear - Quebec Boots)

See all from this product range

FD23375 BK 7 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

APACHE

Combat Metal Free Waterproof High Lace Up Safety Boots in Black - Size 7

Footwear Type:Safety Boot; Outer Sole Type:Non-Metallic Toe and Midsole; Product Range:Apache - Combat Boots; Safety Category:EN20345; Shoe Colour:Black; Shoe Size Euro:40; Shoe Size

     

1 Pair

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

If you are looking for strength and toughness in a boot, you won't go far wrong with the Quebec Super Safety Boot. Similar to a traditional rigger boot, but with a modern look and feel, the Quebec brings the added benefits of being fully laced so there is no chance of them slipping off, plus with the side zip you can slip them on and off when you want to. Steel toe-cap, steel midsole, slip and oil resistant and with antistatic and energy absorbing properties, they're fully loaded to deal with the toughest working environments. The level of protection is unquestionable and with a mock fur lining, your feet will love you for owning them.​
  • Steel toe-cap to EN20345 (200 joules).
  • Steel midsole for underfoot protection
  • Side zip on inside of boot for easy access and removal
  • Slip and oil resistant sole
  • Antistatic and energy absorbent heel
  • Mock Fur lined for warmth and comfort
  • Made from Full grain leather
  • ENISO 20345-1

Product Information


:
EN20345

:
7.5

:
7

:
40

:
Black

:
Safety Boot

:
Rubber Sole, Chemical and Oil Resistant

:
Leather

:
Dickies Workwear - Quebec Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5025540039483

Due to global supply chain disruption, some lead times may be subject to change.

No Longer Manufactured

£61.94 ( £61.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £61.94 (£61.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --