You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Landmaster Safety Wellington Boot, Green Size 7 - 

FW94105 GR 7

FW94105  GR   7 - Landmaster Safety Wellington Boot, Green Size 7
FW94105  GR   7 - Landmaster Safety Wellington Boot, Green Size 7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FW94105 GR 7
Order Code:
HE35547
Product Range
Dickies Workwear - Landmaster Safety Wellington Boots
Also Known As:
GTIN UPC EAN: 5025541076371
Technical Datasheet:
FW94105 GR 7   Datasheet
See all Technical Docs

Product Range Selector (Dickies Workwear - Landmaster Safety Wellington Boots)

See all from this product range

Product Overview

This revised version of Dickies best selling safety wellington offers steel toe-cap and midsole protection whilst having a moisture absorbant insole for all day wear. The boots are 100% polyurethane, making them 40% lighter than rubber/PVC alternative products and benefit from being thermo-insulating too.
  • Anti-static
  • Direct injection construction
  • SRA slip resistant
  • Waterproof
  • Heel kick-off spur
  • Steel anti-penetration underfoot protection
  • Steel toe-cap
  • Removable dual density insole
  • Polyurethane

Product Information


:
EN20345

:
8

:
7

:
41

:
Green

:
Wellington

:
Polyurethane

:
Water Resistant

:
Dickies Workwear - Landmaster Safety Wellington Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5025541076371

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£47.50 ( £47.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £47.50 (£47.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange