You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Landmaster 2.0 Safety Wellington Boot, Green Size 12 -
FW94105A GR 12
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- FW94105A GR 12
- Order Code:
- HE35722
- Also Known As:
- GTIN UPC EAN: 5053823429508
- Technical Datasheet:
- FW94105A GR 12 Datasheet
Product Range Selector (Dickies Workwear - Landmaster 2.0 Safety Wellington Boots)
See all from this product rangeProduct Overview
- Steel toe-cap
- Steel anti-penetration underfoot protection
- Waterproof
- Anti-static
- Direct injection construction
- Heel kick-off spur
- Removable comfort foam insole
- SRC slip resistant
- EN ISO 20345:2011 / Category S5 CI SRC
Product Information
- :
- EN20345
- :
- 13
- :
- 12
- :
- 46
- :
- Green
- :
- Safety Wellington
- :
- Steel Toe and Light Composite Midsole
- :
- Water Resistant
- :
- Dickies Workwear - Landmaster 2.0 Safety Wellington Boots
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £49.49 (£49.49) | ( ) |
Pricing is unavailable. Please contact customer services.