You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Landmaster 2.0 Safety Wellington Boot, Green Size 7 - 

FW94105A GR 7

FW94105A  GR   7 - Landmaster 2.0 Safety Wellington Boot, Green Size 7
FW94105A  GR   7 - Landmaster 2.0 Safety Wellington Boot, Green Size 7
FW94105A  GR   7 - Landmaster 2.0 Safety Wellington Boot, Green Size 7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FW94105A GR 7
Order Code:
HE35716
Product Range
Dickies Workwear - Landmaster 2.0 Safety Wellington Boots
Also Known As:
GTIN UPC EAN: 5053823429454
Technical Datasheet:
FW94105A GR 7   Datasheet
See all Technical Docs

Product Range Selector (Dickies Workwear - Landmaster 2.0 Safety Wellington Boots)

See all from this product range

Product Overview

This evised version of Dickies Landmaster Safety Wellingtons offers steel toe-cap and midsole protection. The uppers are a 100% waterproof polyurethane, considerably lighter than rubber/PVC alternative products, and benefit from being thermo-insulating too. TPU inserts on the outsole provides great shock absorption and superior grip on wet surfaces. The comfort foam insole gives a superior feel underfoot, making this a great option for daily wear.
  • Steel toe-cap
  • Steel anti-penetration underfoot protection
  • Waterproof
  • Anti-static
  • Direct injection construction
  • Heel kick-off spur
  • Removable comfort foam insole
  • SRC slip resistant
  • EN ISO 20345:2011 / Category S5 CI SRC

Product Information


:
EN20345

:
8

:
7

:
41

:
Green

:
Safety Wellington

:
Steel Toe and Light Composite Midsole

:
Water Resistant

:
Dickies Workwear - Landmaster 2.0 Safety Wellington Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5053823429454

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£49.49 ( £49.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.49 (£49.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange