You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Softshell Jacket, Orange XL -
SA2007 ORNL XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SA2007 ORNL XL
- Order Code:
- HE35870
- Product Range
- Dickies Workwear - Hi-Vis Softshell Jackets
- Also Known As:
- GTIN UPC EAN: 5053823266851
- Technical Datasheet:
- SA2007 ORNL XL Datasheet
Product Range Selector (Dickies Workwear - Hi-Vis Softshell Jackets)
See all from this product rangeProduct Overview
- Waterproof fabric to 3000mm
- Breathable to 800mvp
- Waterproof zips
- Adjustable cuffs
- Internal hem adjusters
- 100% Polyester bonded with fleece, 300gm²
- EN ISO 20471:2013
Product Information
- :
- Hi Vis Jacket
- :
- Orange
- :
- X Large
- :
- 100% Polyester
- :
- Dickies Workwear - Hi-Vis Softshell Jackets
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £43.94 (£52.73) | ( ) |
Pricing is unavailable. Please contact customer services.