You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Two Tone Joggers, Yellow / Navy Small -
SA2008 YLNL S
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SA2008 YLNL S
- Order Code:
- HE35882
- Product Range
- Dickies Workwear - Hi-Vis Two Tone Joggers
- Also Known As:
- GTIN UPC EAN: 5053823165222
- Technical Datasheet:
- SA2008 YLNL S Datasheet
Product Range Selector (Dickies Workwear - Hi-Vis Two Tone Joggers)
See all from this product rangeProduct Overview
- Back pocket
- Draw cord elasticated waistband
- High visibility reflective tape
- Hip pockets
- Knee patches
- Navy contrast
- 100% Polyester, 280gm²
- EN ISO 20471:2013
Footnotes
Product Information
- :
- Jogging Bottoms
- :
- Yellow / Navy
- :
- Small
- :
- 100% Polyester
- :
- Dickies Workwear - Hi-Vis Two Tone Joggers
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £15.16 (£18.19) | ( ) |
Pricing is unavailable. Please contact customer services.