You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hi-Vis Two Tone Joggers, Yellow / Navy XL - 

SA2008 YLNL XL

SA2008 YLNL XL - Hi-Vis Two Tone Joggers, Yellow / Navy XL
SA2008 YLNL XL - Hi-Vis Two Tone Joggers, Yellow / Navy XL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SA2008 YLNL XL
Order Code:
HE35885
Product Range
Dickies Workwear - Hi-Vis Two Tone Joggers
Also Known As:
GTIN UPC EAN: 5053823165253
Technical Datasheet:
SA2008 YLNL XL   Datasheet
See all Technical Docs

Product Range Selector (Dickies Workwear - Hi-Vis Two Tone Joggers)

See all from this product range

Product Overview

The Dickies Hi Vis Joggers are EN classified safety trousers that will provide superb comfort and warmth out on site and feature side pockets in addition to a back pocket.
  • Back pocket
  • Draw cord elasticated waistband
  • High visibility reflective tape
  • Hip pockets
  • Knee patches
  • Navy contrast
  • 100% Polyester, 280gm²
  • EN ISO 20471:2013

Footnotes

Note - Joggers are Regular Leg Length (30"-31")

Product Information


:
Jogging Bottoms

:
Yellow / Navy

:
X Large

:
100% Polyester

:
Dickies Workwear - Hi-Vis Two Tone Joggers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5053823165253

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£14.98 ( £17.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.98 (£17.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange