You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Two Tone T-Shirt, Yellow / Navy XL -
SA22081 YLNL XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SA22081 YLNL XL
- Order Code:
- HE35915
- Product Range
- Dickies Workwear - Hi-Vis Two Tone T-Shirts
- Also Known As:
- GTIN UPC EAN: 5025540550216
- Technical Datasheet:
- SA22081 YLNL XL Datasheet
Product Range Selector (Dickies Workwear - Hi-Vis Two Tone T-Shirts)
See all from this product rangeProduct Overview
- Meeting Class 2 specifications, this garment has a dark colour contrast fabric across the shoulders and along the bottom of the t-shirt
- Ribbed collar
- 100% Polyester, 170gm²
- EN ISO 20471:2013
Product Information
- :
- Tee Shirt
- :
- Yellow / Navy
- :
- X Large
- :
- 100% Polyester
- :
- Dickies Workwear - Hi-Vis Two Tone T-Shirts
Technical Docs (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £9.46 (£11.35) | ( ) |
Pricing is unavailable. Please contact customer services.