You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Two Tone Hoodie, Yellow / Navy Large -
SA22095 YLNL L
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SA22095 YLNL L
- Order Code:
- HE35922
- Product Range
- Dickies Workwear - Hi-Vis Two Tone Hoodies
- Also Known As:
- GTIN UPC EAN: 5025540550063
- Technical Datasheet:
- SA22095 YLNL L Datasheet
Product Range Selector (Dickies Workwear - Hi-Vis Two Tone Hoodies)
See all from this product rangeProduct Overview
- Adjustable hood
- Kangaroo pocket
- Knitted cuff and hem
- 100% Polyester, 280gm²
- EN ISO 20471:2013
Product Information
- :
- Hoodie
- :
- Yellow / Navy
- :
- Large
- :
- 100% Polyester
- :
- Dickies Workwear - Hi-Vis Two Tone Hoodies
Technical Docs (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £18.28 (£21.94) | ( ) |
Pricing is unavailable. Please contact customer services.