You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sweatshirt - Black XL -
SH11125 BK XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH11125 BK XL
- Order Code:
- HE31720
- Product Range
- Dickies Workwear - SH11125 Series
- Also Known As:
- GTIN UPC EAN: 5025540945050
- Catalogue page:
- CPCC/2223
Product Range Selector (Dickies Workwear - SH11125 Series)
See all from this product rangeProduct Overview
- Durable design that is built to last
- Comfortable for everyday use
- Made from 65% polyester, 35% cotton
Product Information
- :
- Sweat Shirt
- :
- Black
- :
- X Large
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - SH11125 Series
Technical Docs (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.42 (£14.90) | ( ) |
Pricing is unavailable. Please contact customer services.