You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polo Shirt - Black Medium -
SH21220 BK M
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH21220 BK M
- Order Code:
- HE31730
- Product Range
- Dickies Workwear - Polo Shirts
- Also Known As:
- GTIN UPC EAN: 5025540945432
Product Range Selector (Dickies Workwear - Polo Shirts)
See all from this product rangeProduct Overview
- Hard wearing
- Short sleeves
- Made from 65% polyester, 35% cotton
Product Information
- :
- Polo Shirt
- :
- Black
- :
- Medium
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Polo Shirts
Technical Docs (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.19 (£14.63) | ( ) |
Pricing is unavailable. Please contact customer services.