You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladies Polo Shirt - Black Size 12-14 -
SH21600 BK 12/14
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH21600 BK 12/14
- Order Code:
- HE34086
- Product Range
- Dickies Workwear - SH21600 Series
- Also Known As:
- GTIN UPC EAN: 5025540028029
Product Range Selector (Dickies Workwear - SH21600 Series)
See all from this product rangeProduct Overview
- Three button front placket detail
- Short sleeves
- Ladies fit
- Made from 65% polyester, 35% cotton, 200gsm
Product Information
- :
- Polo Shirt
- :
- Black
- :
- Size 12/14 Ladies
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - SH21600 Series
Technical Docs (0)
Also Known As
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £10.39 (£12.47) | ( ) |
Pricing is unavailable. Please contact customer services.