You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rockfield Hoodie, Olive Medium -
SH3011 OL M
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH3011 OL M
- Order Code:
- HE35763
- Product Range
- Dickies Workwear - Rockfield Hoodie
- Also Known As:
- GTIN UPC EAN: 5053823439392
- Technical Datasheet:
- SH3011 OL M Datasheet
Product Range Selector (Dickies Workwear - Rockfield Hoodie)
See all from this product rangeProduct Overview
- Kangaroo pocket
- Adjustable hood
- 80% Cotton, 20% Polyester, 330gm²
Product Information
- :
- Hoodie
- :
- Khaki
- :
- Medium
- :
- 80% Cotton, 20% Polyester
- :
- Dickies Workwear - Rockfield Hoodie
Technical Docs (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.94 (£23.93) | ( ) |
Pricing is unavailable. Please contact customer services.