You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portland Padded Shirt, Red XXXL -
SH5000 RD 3XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH5000 RD 3XL
- Order Code:
- HE35728
- Product Range
- Dickies Workwear - Portland Shirts
- Also Known As:
- GTIN UPC EAN: 5025540443495
- Technical Datasheet:
- SH5000 RD 3XL Datasheet
Product Range Selector (Dickies Workwear - Portland Shirts)
See all from this product rangeProduct Overview
- Chest pockets
- Hip pockets
- Stud fastening
- 100% Polyester polar fleece, 220gm²
Product Information
- :
- Shirt
- :
- Red
- :
- XXX Large
- :
- 100% Polyester
- :
- Dickies Workwear - Portland Shirts
Technical Docs (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £28.85 (£34.62) | ( ) |
Pricing is unavailable. Please contact customer services.