You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Northwood T-Shirt, Grey Medium -
SH5021 GYM M
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- SH5021 GYM M
- Order Code:
- HE35611
- Product Range
- Dickies Workwear - Northwood T-Shirt
- Also Known As:
- GTIN UPC EAN: 5053823235215
- Technical Datasheet:
- SH5021 GYM M Datasheet
Product Range Selector (Dickies Workwear - Northwood T-Shirt)
See all from this product rangeProduct Overview
- Crew neck
- Printed Dickies logo
- Short sleeves
Product Information
- :
- Tee Shirt
- :
- Grey
- :
- Medium
- :
- 85% Cotton, 15% Polyester
- :
- Dickies Workwear - Northwood T-Shirt
Technical Docs (1)
Also Known As
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.94 (£8.33) | ( ) |
Pricing is unavailable. Please contact customer services.