You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Joggers, Black Small -
TR2008 BK S
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- TR2008 BK S
- Order Code:
- HE35526
- Product Range
- Dickies Workwear - Joggers
- Also Known As:
- GTIN UPC EAN: 5053823378332
- Technical Datasheet:
- TR2008 BK S Datasheet
Product Range Selector (Dickies Workwear - Joggers)
See all from this product rangeProduct Overview
- Elasticated waistband with drawcord and eyelets
- Two zipped side pockets
- Single back pocket
- Contrast knee patch with pleats
- Materials: 65% Polyester, 35% Cotton, 280gm²
Product Information
- :
- Jogging Bottoms
- :
- Black
- :
- Small
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Joggers
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £16.94 (£20.33) | ( ) |
Pricing is unavailable. Please contact customer services.