You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead in Flex Trouser, Black W36" L31" -
TR2009 BK 36
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- TR2009 BK 36
- Order Code:
- HE35736
- Product Range
- Dickies Workwear - Lead In Flex Trousers
- Also Known As:
- GTIN UPC EAN: 5053823446079
- Technical Datasheet:
- TR2009 BK 36 Datasheet
Product Range Selector (Dickies Workwear - Lead In Flex Trousers)
See all from this product rangeProduct Overview
- Soft touch fabric
- Tapered fit
- 6x Belt loops with 1x larger CB belt loop
- 2x Back Pockets
- Knee patches
- Turn down hem
- 97% Cotton, 3% Elastane
Product Information
- :
- Trousers
- :
- Black
- :
- 36" Waist, 31" Leg
- :
- 97% Cotton, 3% Elastane
- :
- Dickies Workwear - Lead In Flex Trousers
Technical Docs (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £22.49 (£26.99) | ( ) |
Pricing is unavailable. Please contact customer services.