You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green Boiler Suit - XL L30 -
WD4819R LN XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD4819R LN XL
- Order Code:
- HE31756
- Product Range
- Dickies Workwear - WD4819x Series
- Also Known As:
- GTIN UPC EAN: 5025540003514
- Catalogue page:
- CPCC/2218
Product Range Selector (Dickies Workwear - WD4819x Series)
See all from this product rangeProduct Overview
- Concealed stud front
- Two swing pockets with side access
- Pen pocket on sleeve
- Two chest pockets with studded flaps
- One back patch pocket
- One rule pocket
- Full back elasticated waistband
- Made from 65% polyester, 35% cotton
Product Information
- :
- Boiler Suit
- :
- Green
- :
- X Large
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - WD4819x Series
Technical Docs (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.11 (£22.93) | ( ) |
Pricing is unavailable. Please contact customer services.