You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redhawk Pro Trouser, Black W36" L29" -
WD801 BK 36S
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD801 BK 36S
- Order Code:
- HE35742
- Product Range
- Dickies Workwear - Redhawk Pro Trousers
- Also Known As:
- GTIN UPC EAN: 5025541173261
- Technical Datasheet:
- WD801 BK 36S Datasheet
Product Range Selector (Dickies Workwear - Redhawk Pro Trousers)
See all from this product rangeProduct Overview
- Back pockets
- Button and zip fastening
- Cargo pocket
- Hammer loop
- Holster pockets
- Knee pad pockets
- Ruler pocket
- Triple stitch detailing
- 65% Polyester, 35% Cotton, 260gm²
Product Information
- :
- Trousers
- :
- Black
- :
- 36" Waist, 29" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Redhawk Pro Trousers
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 04/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £21.62 (£25.94) | ( ) |
Pricing is unavailable. Please contact customer services.