You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redhawk Pro Shorts - Black W42" -
WD802 BK 42
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD802 BK 42
- Order Code:
- HE34078
- Product Range
- Dickies Workwear - Redhawk Pro Shorts
- Also Known As:
- GTIN UPC EAN: 5025540427259
Product Range Selector (Dickies Workwear - Redhawk Pro Shorts)
See all from this product rangeProduct Overview
- Triple stitched in stress areas
- Re-enforced back pockets
- Front pockets
- Rule pocket
- Leg pocket
- Holster pockets
- Made from 65% polyester, 35% cotton, 260gsm
Product Information
- :
- Shorts
- :
- Black
- :
- 42" Waist
- :
- 65% Polyamide, 35% Cotton
- :
- Dickies Workwear - Redhawk Pro Shorts
Technical Docs (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £19.76 (£23.71) | ( ) |
Pricing is unavailable. Please contact customer services.