You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redhawk Cargo Shorts, Black 38" Waist -
WD834 BK 38
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD834 BK 38
- Order Code:
- HE35588
- Product Range
- Dickies Workwear - Redhawk Cargo Shorts
- Also Known As:
- GTIN UPC EAN: 5025540996618
- Technical Datasheet:
- WD834 BK 38 Datasheet
Product Range Selector (Dickies Workwear - Redhawk Cargo Shorts)
See all from this product rangeProduct Overview
- Back pockets
- Cargo pockets
- Concealed fastening
- Hip pockets
- Materials: 65% Polyester, 35% Cotton, 260gm²
Product Information
- :
- Shorts
- :
- Black
- :
- 38" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Redhawk Cargo Shorts
Technical Docs (1)
Also Known As
6 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £13.81 (£16.57) | ( ) |
Pricing is unavailable. Please contact customer services.