You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redhawk Cargo Shorts, Khaki 34" Waist -
WD834 KH 34
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD834 KH 34
- Order Code:
- HE35593
- Product Range
- Dickies Workwear - Redhawk Cargo Shorts
- Also Known As:
- GTIN UPC EAN: 5025540996656
- Technical Datasheet:
- WD834 KH 34 Datasheet
Product Range Selector (Dickies Workwear - Redhawk Cargo Shorts)
See all from this product rangeProduct Overview
- Back pockets
- Cargo pockets
- Concealed fastening
- Hip pockets
- Materials: 65% Polyester, 35% Cotton, 260gm²
Product Information
- :
- Shorts
- :
- Khaki
- :
- 34" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Redhawk Cargo Shorts
Technical Docs (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £12.85 (£15.42) | ( ) |
Pricing is unavailable. Please contact customer services.