You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Redhawk Trousers - Ladies Size 16 - 

WD855 BK 16

WD855 BK 16 - Redhawk Trousers - Ladies Size 16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WD855 BK 16
Order Code:
HE34082
Product Range
Dickies Workwear - Redhawk Ladies Trousers
Also Known As:
GTIN UPC EAN: 5025541072540

Product Range Selector (Dickies Workwear - Redhawk Ladies Trousers)

See all from this product range

Product Overview

These ladies work trousers have a slightly loose fit and are designed to fit on your waist. An excellent, value driven offering, engineered with Dickies quality and performance.
  • Made specifically with the feminine figure in mind
  • YKK zip fly Cargo pocket
  • Zip hip pocket
  • 2 front pockets
  • 2 back pockets
  • Loose fit
  • Made from 65% polyester, 35% cotton
  • Leg length 31"

Product Information


:
Trousers

:
Black

:
Size 16, 31" Leg Ladies

:
65% Polyamide, 35% Cotton

:
Dickies Workwear - Redhawk Ladies Trousers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5025541072540

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£18.05 ( £21.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.05 (£21.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange