You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladies Redhawk Trousers, Black Size 12 -
WD855S BK 12
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD855S BK 12
- Order Code:
- HE35560
- Product Range
- Dickies Workwear - Ladies Redhawk Trousers
- Also Known As:
- GTIN UPC EAN: 5053823345846
- Technical Datasheet:
- WD855S BK 12 Datasheet
Product Range Selector (Dickies Workwear - Ladies Redhawk Trousers)
See all from this product rangeProduct Overview
- Back pockets
- Cargo pocket
- Double stitched seams
- Hip pockets
- Womens fit
- YKK™ zip fly
- Materials: 65% Polyester, 35% Cotton, 260gm²
Footnotes
Product Information
- :
- Trousers
- :
- Black
- :
- Size 12 Ladies
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Ladies Redhawk Trousers
Technical Docs (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £14.96 (£17.95) | ( ) |
Pricing is unavailable. Please contact customer services.