You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Work Trousers - Black W36" L29" -
WD884 BK 36R
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WD884 BK 36R
- Order Code:
- HE31786
- Product Range
- Dickies Workwear - Super Work Trousers
- Also Known As:
- GTIN UPC EAN: 5025540995222
- Catalogue page:
- CPCC/2220
Product Range Selector (Dickies Workwear - Super Work Trousers)
See all from this product rangeProduct Overview
- Ring loop on waistband
- Button and YKK metal zip fastening
- Cargo style pocket with button fastening
- Two front pockets
- Two rear pockets with buttoned flap closure
- Hammer loop on right leg
- Rule pocket on left leg
- External knee pad pouches to take Knee Pads
- Triple stitched seam detailing
- Made from 65% polyester, 35% cotton
Product Information
- :
- Trousers
- :
- Black
- :
- 36" Waist, 31" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Dickies Workwear - Super Work Trousers
Technical Docs (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £16.94 (£20.33) | ( ) |
Pricing is unavailable. Please contact customer services.