You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Super Work Trousers - Navy W36" L31" - 

WD884 NV 36R

WD884    NV 36R - Super Work Trousers - Navy W36" L31"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WD884 NV 36R
Order Code:
HE31794
Product Range
Dickies Workwear - Super Work Trousers
Also Known As:
GTIN UPC EAN: 5025540989764
Catalogue page:
  CPCC/2220

Product Range Selector (Dickies Workwear - Super Work Trousers)

See all from this product range

Product Overview

These are hugely popular, value driven Dickies work trousers. Helping you to perform with the quality assurance you deserve, they come loaded with deep pockets and a hammer loop for carrying all your essential equipment. Triple stitched seams also ensure great durability.
  • Ring loop on waistband
  • Button and YKK metal zip fastening
  • Cargo style pocket with button fastening
  • Two front pockets
  • Two rear pockets with buttoned flap closure
  • Hammer loop on right leg
  • Rule pocket on left leg
  • External knee pad pouches to take Knee Pads
  • Triple stitched seam detailing
  • Made from 65% polyester, 35% cotton

Product Information


:
Trousers

:
Blue

:
36" Waist, 31" Leg

:
65% Polyester, 35% Cotton

:
Dickies Workwear - Super Work Trousers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5025540989764

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£16.94 ( £20.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.94 (£20.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange