You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Padded Overalls, Green X Large -
WP15000 GR XL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WP15000 GR XL
- Order Code:
- HE35574
- Product Range
- Dickies Workwear - Waterproof Overalls
- Also Known As:
- GTIN UPC EAN: 5025540020580
- Technical Datasheet:
- WP15000 GR XL Datasheet
Product Range Selector (Dickies Workwear - Waterproof Overalls)
See all from this product rangeProduct Overview
- Adjustable cuffs, hem and hood
- Back pockets
- Chest pockets
- Elasticated waistband
- Hem storm flap
- High visibility reflective tape
- Ruler pocket
- Storm flap
- Taped seams
- Waterproof fabric to 1000mm
- Zipped front
- Chest Size: 48"-50"
Product Information
- :
- Coverall
- :
- Green
- :
- X Large
- :
- 100% Polyester
- :
- Dickies Workwear - Waterproof Overalls
Technical Docs (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 23/01/21
10 more will be available on 04/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £52.45 (£62.94) | ( ) |
Pricing is unavailable. Please contact customer services.