You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Padded Overalls, Black Large - 

WP15000 L

WP15000 L - Waterproof Padded Overalls, Black Large
WP15000 L - Waterproof Padded Overalls, Black Large
WP15000 L - Waterproof Padded Overalls, Black Large
WP15000 L - Waterproof Padded Overalls, Black Large

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WP15000 L
Order Code:
HE33206
Product Range
Dickies Workwear - Waterproof Overalls
Also Known As:
GTIN UPC EAN: 5025541130486
Technical Datasheet:
WP15000 L   Datasheet
Catalogue page:
  CPCC/2226
See all Technical Docs

Product Range Selector (Dickies Workwear - Waterproof Overalls)

See all from this product range

WP15000 L - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DICKIES-WORKWEAR

Waterproof Padded Overalls, Green Large

Clothing Colour:Green; Clothing Material:100% Polyester; Clothing Size:Large; Clothing Style:Coverall; Product Range:Dickies Workwear - Waterproof Overalls

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Dickies Waterproof Padded Overall is ideal for the rugged, wet conditions as an all in one waterproof garment. The heavy duty overall keeps you warm and dry, with a drawcord adjustable hood in addition to adjustable cuffs and hems; providing all round weather protection when you need it most.
  • Adjustable cuffs, hem and hood
  • Back pockets
  • Chest pockets
  • Elasticated waistband
  • Hem storm flap
  • High visibility reflective tape
  • Ruler pocket
  • Storm flap
  • Taped seams
  • Waterproof fabric to 1000mm
  • Zipped front
  • Chest Size: 44"-46"

Product Information


:
Coverall

:
Black

:
Large

:
100% Polyester

:
Dickies Workwear - Waterproof Overalls

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5025541130486

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Manufactured

£53.25 ( £63.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.25 (£63.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange