You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Padded Overalls, Black Medium - 

WP15000 M

WP15000 M - Waterproof Padded Overalls, Black Medium
WP15000 M - Waterproof Padded Overalls, Black Medium
WP15000 M - Waterproof Padded Overalls, Black Medium
WP15000 M - Waterproof Padded Overalls, Black Medium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WP15000 M
Order Code:
HE33205
Product Range
Dickies Workwear - Waterproof Overalls
Also Known As:
GTIN UPC EAN: 5025541130479
Technical Datasheet:
WP15000 M   Datasheet
Catalogue page:
  CPCC/2226
See all Technical Docs

Product Range Selector (Dickies Workwear - Waterproof Overalls)

See all from this product range

Product Overview

The Dickies Waterproof Padded Overall is ideal for the rugged, wet conditions as an all in one waterproof garment. The heavy duty overall keeps you warm and dry, with a drawcord adjustable hood in addition to adjustable cuffs and hems; providing all round weather protection when you need it most.
  • Adjustable cuffs, hem and hood
  • Back pockets
  • Chest pockets
  • Elasticated waistband
  • Hem storm flap
  • High visibility reflective tape
  • Ruler pocket
  • Storm flap
  • Taped seams
  • Waterproof fabric to 1000mm
  • Zipped front
  • Chest Size: 40"-42"

Product Information


:
Coverall

:
Black

:
Medium

:
100% Polyester

:
Dickies Workwear - Waterproof Overalls

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5025541130479

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£53.25 ( £63.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.25 (£63.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange