You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Padded Overalls, Black XX Large -
WP15000 XXL
- Manufacturer:
- DICKIES-WORKWEAR DICKIES-WORKWEAR
- Manufacturer Part No:
- WP15000 XXL
- Order Code:
- HE33208
- Product Range
- Dickies Workwear - Waterproof Overalls
- Also Known As:
- GTIN UPC EAN: 5025541130509
- Technical Datasheet:
- WP15000 XXL Datasheet
- Catalogue page:
- CPCC/2226
Product Range Selector (Dickies Workwear - Waterproof Overalls)
See all from this product rangeProduct Overview
- Adjustable cuffs, hem and hood
- Back pockets
- Chest pockets
- Elasticated waistband
- Hem storm flap
- High visibility reflective tape
- Ruler pocket
- Storm flap
- Taped seams
- Waterproof fabric to 1000mm
- Zipped front
- Chest Size: 52"-54"
Product Information
- :
- Coverall
- :
- Black
- :
- XX Large
- :
- 100% Polyester
- :
- Dickies Workwear - Waterproof Overalls
Technical Docs (2)
Also Known As
5 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £54.96 (£65.95) | ( ) |
Pricing is unavailable. Please contact customer services.