You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Analog Discovery 2 USB Oscilloscope - 30MHz - 

410-321

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-321
Order Code:
IN07759
Catalogue page:
  CPCC/1689

Product Overview

The 410-321 Analog Discovery 2 is an USB oscilloscope, logic analyser and multi-function instrument that allows users to measure, visualize, generate, record and control mixed-signal circuits of all kinds. Developed in conjunction with Analog Devices and supported by Xilinx University Program, Analog Discovery 2 is small enough to fit in pocket but powerful enough to replace a stack of lab equipment providing engineering students, hobbyists and electronics enthusiasts the freedom to work with analogue and digital circuits in virtually any environment in or out of the lab. The analogue and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adaptor and BNC probes can be used to connect and utilize the inputs and outputs.
  • Two channel USB digital oscilloscope (1MR, ±25V, differential, 14bit, 100Msample/sec)
  • Two channel arbitrary function generator (±5V, 14-bit, 100Msample/sec)
  • 16 channel digital logic analyser and pattern generator (3.3V CMOS, 100Msample/sec)
  • Network analyser: Bode/Nyquist.Nichols transfer diagrams of a circuit in range 1Hz to 10MHz
  • Spectrum analyser: power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
  • Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
  • 16-channel virtual digital I/O including buttons, switches and LEDs
  • Software development kit for programming with Python, C++ and toolkit for programming with LabVIEW
  • MATLAB support for the data acquisition toolbox

Applications

Electronics Design, Embedded Design & Development, Test & Measurement, Hobby & Education

Contents

Analog discovery 2, regular-sized project box, USB A to micro B programming cable, 2 x15 flywire signal cable assembly, 5-pack of 6-pin male headers, Ferrite cable snap-on, 30-pin flywire labels.

Product Information


:
-

:
-

:
Education / Hobby

:
Analog and Digital Circuit Design

:
Analog Discovery 2, Project Box, USB A/Micro B Programming Cable, 2x15 Flywire Signal Cable Assembly

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£275.00 ( £330.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £275.00 (£330.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange