You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Manometer - 25mbar -
2020P7
- Manufacturer:
- DIGITRON DIGITRON
- Manufacturer Part No:
- 2020P7
- Order Code:
- IN06905
- Product Range
- Digitron - 2000 Series
- Technical Datasheet:
- 2020P7 Datasheet
- Catalogue page:
- CPCC/1725
Product Range Selector (Digitron - 2000 Series)
See all from this product rangeProduct Overview
- Positive and negative (vacuum) pressure measurement
- Auto ranging displays for precise readings
- Selectable auto switch-off
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
- 0.15% measuring accuracy
- 0°C to 50°C operating temperature
- Typically 200 hours battery life (2x AA, not included)
- Operating temperature range 0 to 50°C
- Dimensions (WxHxD):155x67x40mm
Footnotes
Product Information
- :
- 0psi to 0.36psi
- :
- 10.05
- :
- 0.15%
- :
- -
- :
- 0°C
- :
- 50°C
- :
- Digitron - 2000 Series
Technical Docs (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £259.00 (£310.80) | ( ) |
3+ | £249.45 (£299.34) | ( ) |
Pricing is unavailable. Please contact customer services.