You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W, 1ft Thermostatic Tubular Heater - 

ECOT1FT

ECOT1FT - 40W, 1ft Thermostatic Tubular Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIMPLEX DIMPLEX
Manufacturer Part No:
ECOT1FT
Order Code:
HG00833
Product Range
Dimplex - ECOT Tube Heaters
Also Known As:
GTIN UPC EAN: 5011139049667
Catalogue page:
  CPCC/1032

Product Range Selector (Dimplex - ECOT Tube Heaters)

See all from this product range

Product Overview

The Dimplex ECOT1FT thermostatic tubular heater is ideal for applications which require safe, low-wattage background heating for localised frost protection or as window de-misters and delivers even heat distribution across the heater body. It includes discrete mounting brackets for walls or floors and reversible left or right hand cable entry.
  • Suitable for a huge range of applications, from airing cupboards to shop windows and greenhouses
  • IP rating: IPX4
  • Adjustable thermostat allowing frost protection and output selection
  • Coiled type element
  • Bi-metallic thermostat
  • Lead Length: 1.5m

Product Information


:
40W

:
230V

:
81mm

:
1ft

:
80mm

:
Dimplex - ECOT Tube Heaters

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5011139049667

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock Need more?

Order before 6pm

With you next business day

£22.45 ( £26.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.45 (£26.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.66 (£24.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange