You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5kW Designer Panel Heater - 

MFP150E

MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater
MFP150E - 1.5kW Designer Panel Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIMPLEX DIMPLEX
Manufacturer Part No:
MFP150E
Order Code:
HG01020
Product Range
Designer Panel Heaters
Also Known As:
GTIN UPC EAN: 5011139090997
Technical Datasheet:
MFP150E   Datasheet
Catalogue page:
  CPCC/1029
See all Technical Docs

Product Range Selector (Designer Panel Heaters)

See all from this product range

Product Overview

The MFPE range is a Lot 20 compliant, elegant and efficient electric panel heater range, offering intuitive user controls and upwards facing grilles for optimum heat circulation.
  • 7 Day timer profiles
  • Backlit LCD display and capacitive buttons
  • Electronic thermostat accurate to within 0.2°C
  • Slim line design
  • Energy saving technology
  • Splashproof for use in bathrooms (IP24)
  • 1.3m Power cord
  • 1H frame wall bracket for easy fixing
  • Complies with Lot 20 of ERP Directive
  • Dimensions (HxWxD): 536x741x104mm

Product Information


:
1.5kW

:
240V

:
536mm

:
741mm

:
104mm

:
Designer Panel Heaters

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5011139090997

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£215.00 ( £258.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £215.00 (£258.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £204.60 (£245.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange