You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kW Frost Protection Heater (255x330x150mm) -
MPH1000
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- MPH1000
- Order Code:
- HG00832
- Product Range
- Dimplex - MPHxx Series
- Also Known As:
- GTIN UPC EAN: 5011139003072
- Catalogue page:
- CPCC/1031
Product Range Selector (Dimplex - MPHxx Series)
See all from this product rangeProduct Overview
- Energy saving thermostatic control with frost protection
- Safe for use in wet areas (IPX4)
- Freestanding or wall mounting
- Neon mains indicator
- 1.8m cable and plug supplied as standard
Product Information
- :
- 1kW
- :
- -
- :
- 437mm
- :
- 382mm
- :
- 150mm
- :
- Dimplex - MPHxx Series
- :
- -
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 28/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £77.03 (£92.44) | ( ) |
3+ | £73.58 (£88.30) | ( ) |
Pricing is unavailable. Please contact customer services.