You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Refractor Telescope -
4410050
- Manufacturer:
- DISCOVERY DISCOVERY
- Manufacturer Part No:
- 4410050
- Order Code:
- LH05524
- Product Range
- Discovery Telescopes
- Also Known As:
- GTIN UPC EAN: 4007922053882
- Technical Datasheet:
- 4410050 Datasheet
Product Range Selector (Discovery Telescopes)
See all from this product rangeProduct Overview
- Refractor telescope with 50mm lens
- 30x/48x Magnification
- 600mm Focal length
- LED Viewfinder
- Tripod included (max. height 1.22m)
- Includes two eyepieces (12.5mm & 20mm) and diagonal mirror
- Suitable for ages 8 and above
Product Information
- :
- Discovery Telescopes
Technical Docs (1)
Also Known As
11 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £34.95 (£41.94) | ( ) |
Pricing is unavailable. Please contact customer services.