You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12MP Wildlife Camera with Full HD and Audio - 

204410 New

204410 - 12MP Wildlife Camera with Full HD and Audio
204410 - 12MP Wildlife Camera with Full HD and Audio
204410 - 12MP Wildlife Camera with Full HD and Audio
204410 - 12MP Wildlife Camera with Full HD and Audio
204410 - 12MP Wildlife Camera with Full HD and Audio
204410 - 12MP Wildlife Camera with Full HD and Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DORR DORR
Manufacturer Part No:
204410
Order Code:
PY32238
Also Known As:
GTIN UPC EAN: 4000461088490

Product Overview

This 12MP HD wildlife trail camera from Dorr sets new standards with excellent image and video quality and optimum user comfort. It is a versatile and powerful camera for effective surveillance of hunting grounds, gardens and other objects.
  • Full HD Video with audio 1080P/30 fps, 720P/30 fps, format MOV/Codec H264; video length 5 to 60 seconds
  • 3MP sensor for improved night time pictures - interpolation up to 12 MP
  • Image format: JPEG
  • Extremely fast reaction time 0.6 seconds
  • Invisible infrared flash with 63 LEDs 940nm, flash range adjustable, up to 20m depending on weather conditions
  • 4 Time frames programmable
  • Motion sensor (PIR) ranging up to 20m, depending on weather conditions
  • Takes pictures or videos, combined picture and video recording (1 picture + 10s video)
  • Combined time lapse and PIR triggering
  • Displays date, time, temperature, moon phase and battery status on every image
  • Clearly arranged LC display 2 inch/5 cm for menu settings and image/video viewing with zoom function
  • Weatherproof housing according to IP54
  • Operation with 4, 8 or 12x AA Mignon batteries (not included)
  • DC 5-12V socket for optional external battery
  • Requires an SD/SDHC memory card up to 32GB (not included)
  • Multi-language menu navigation and manual
  • Supplied with mounting strap
  • Dimensions (HxWxD): 146x115x67mm
  • Weight: 360g (without batteries)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4000461088490

You may also need

Compare Selected

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

£145.10 ( £174.12 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £145.10 (£174.12)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews