You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
732 RTV Silicone Sealant, Clear 310ml Cartridge -
732 CLEAR 310ML
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 732 CLEAR 310ML
- Order Code:
- SA03076
- Product Range
- Dowsil - 732 Series
- Technical Datasheet:
- 732 CLEAR 310ML Datasheet
- Catalogue page:
- CPCC/1758
Product Range Selector (Dowsil - 732 Series)
See all from this product rangeProduct Overview
- Cures to a tough, flexible rubber
- Stable and flexible from -60°C to 180°C
- Simply apply to the prepared surfaces, then quickly cover with the other
- Ideal for sealing joints, wire entries and connectors, for waterproofing pumps
- Motors, switches and enclosures, for glass to metal bonds etc
Product Information
- :
- Silicone RTV
- :
- General Industrial Bonding, Sealing
- :
- Tube
- :
- Transparent
- :
- 310ml
- :
- -
- :
- Dowsil - 732 Series
Technical Docs (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.49 (£14.99) | ( ) |
12+ | £11.68 (£14.02) | ( ) |
Pricing is unavailable. Please contact customer services.