You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
744 RTV Silicone Adhesive White, 310ml -
744 WHITE 310ML
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 744 WHITE 310ML
- Order Code:
- SA03082
- Product Range
- Dowsil - 744 Series
- Also Known As:
- 1922181
- Technical Datasheet:
- 744 WHITE 310ML Datasheet
- Catalogue page:
- CPCC/1758
Product Range Selector (Dowsil - 744 Series)
See all from this product rangeProduct Overview
- Cures at room temperature
- Non-sag
- Stable and flexible from -50°C to +180°C
- Excellent dielectric properties
- Ideal for electronic unit assembly
- Particularly those containing corrosion and vibration sensitive components
- Excellent dielectric properties
- White colour adhesive/sealant
- Dielectric strength of 16KV/mm
- Bottle dispenser
Applications
Industrial
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- White
- :
- 310ml
- :
- -
- :
- Dowsil - 744 Series
Technical Docs (3)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £15.78 (£18.94) | ( ) |
Pricing is unavailable. Please contact customer services.