You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Icon Safety Boot, Black Size 8 -
6601-8
- Manufacturer:
- DR MARTENS AIRWAIR DR MARTENS AIRWAIR
- Manufacturer Part No:
- 6601-8
- Order Code:
- HE33920
- Product Range
- Dr Marten - Icon Safety Boots
- Also Known As:
- GTIN UPC EAN: 5055286110535
- Technical Datasheet:
- 6601-8 Datasheet
- Catalogue page:
- CPCC/2213
Product Range Selector (Dr Marten - Icon Safety Boots)
See all from this product rangeProduct Overview
- Industrial strength full-grain leather
- 200 Joule steel toe cap
- Air-cushioned sole
- Smartmask® polyurethane-cushioned footbed
- Padded tongue, 7 Eyelets
- Industrial strength cord lacing
- SAF PVC air-cushioned anti-slip sole
- Oil, acid,chemical & solvent resistant
- Anti-Slip, Heat resistant to 80°
- ENISO 20345-1
Product Information
- :
- EN20345
- :
- 8.5
- :
- 8
- :
- 42
- :
- Black
- :
- Safety Boot
- :
- Polyurethane
- :
- Leather
- :
- Dr Marten - Icon Safety Boots
Technical Docs (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £84.35 (£84.35) | ( ) |
Pricing is unavailable. Please contact customer services.