You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Icon Safety Shoe, Black Size 7 -
6735-7
- Manufacturer:
- DR MARTENS AIRWAIR DR MARTENS AIRWAIR
- Manufacturer Part No:
- 6735-7
- Order Code:
- HE33913
- Product Range
- Dr Marten - Icon Safety Shoes
- Also Known As:
- GTIN UPC EAN: 883985255258
- Catalogue page:
- CPCC/2210
Product Range Selector (Dr Marten - Icon Safety Shoes)
See all from this product rangeProduct Overview
- 200 Joule toe protection
- Quality smooth Leather uppers
- Steel toe cap
- 4 Eyelet
- Rubber Outsole
- Goodyear PVC aircushioned sole
- Oil, Acid, Chemical and solvet resistant
- Anti-Slip
- Heat Resistance to 80°
- ENISO 20345-1
Product Information
- :
- 7.5
- :
- 7
- :
- 40
- :
- Black
- :
- Shoe
- :
- Rubber
- :
- Leather
- :
- Dr Marten - Icon Safety Shoes
Technical Docs (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £65.24 (£78.29) | ( ) |
Pricing is unavailable. Please contact customer services.